Part Details for 86094647815765ELF by Amphenol FCi
Overview of 86094647815765ELF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647815765ELF | Amphenol Communications Solutions | DIN Straight Header Wire Wrap Solder Style R 64 ways, Class I |
Price & Stock for 86094647815765ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73474940
|
RS | 86094647815765ELF-DIN TYPE R W/W HDR LFCNR | Amphenol FCI (Amphenol CS) 86094647815765ELF Min Qty: 112 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 | RFQ |
DISTI #
BRG86094647815765ELF
|
Heilind Electronics | 86094647815765ELF-DIN TYPE R W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86094647815765ELF
|
Interstate Connecting Components | 86094647815765ELF-DIN TYPE R W | 0 |
|
Buy Now |
Part Details for 86094647815765ELF
86094647815765ELF CAD Models
86094647815765ELF Part Data Attributes
|
86094647815765ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094647815765ELF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094647815765ELF
This table gives cross-reference parts and alternative options found for 86094647815765ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094647815765ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094647815745000E | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal | Amphenol FCi | 86094647815765ELF vs 86094647815745000E |
86094647815755ELF | DIN Straight Header Wire Wrap Solder Style R 64 ways, Class II | Amphenol Communications Solutions | 86094647815765ELF vs 86094647815755ELF |
86094647815765ELF | DIN Straight Header Wire Wrap Solder Style R 64 ways, Class I | Amphenol Communications Solutions | 86094647815765ELF vs 86094647815765ELF |
86094647815785ELF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 86094647815765ELF vs 86094647815785ELF |
8609.464.78.15.745.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 86094647815765ELF vs 8609.464.78.15.745.000.E1 |
8609.464.78.15.755.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 86094647815765ELF vs 8609.464.78.15.755.000.E1 |
8609.464.78.15.745.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86094647815765ELF vs 8609.464.78.15.745.000.E1 |
8609-464-78-15-755-000 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86094647815765ELF vs 8609-464-78-15-755-000 |
86094647815745000E | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 86094647815765ELF vs 86094647815745000E |
86094647815755ELF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 86094647815765ELF vs 86094647815755ELF |