-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Din Headers and Receptacles, Backplane connectors, Right Angle Header Press-Fit Style C 64 ways, Class II, Tail Length: 2.80mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647194755E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Press-Fit Style C 64 ways, Class II, Tail Length: 2.80mm |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0032
|
Newark | Din 41612 Pcb Connector, Header, 64 Way, Product Range:Fci 8609 Series, No. Of Contacts:64Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, No. Of Rows:3 Rohs Compliant: Yes |Amphenol Communications Solutions 86094647194755E1LF RoHS: Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 | Buy Now |
DISTI #
2266-86094647194755E1LF-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 20 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
2558 In Stock |
|
$3.6500 / $3.9300 | Buy Now |
DISTI #
86094647194755E1LF-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9823 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 16 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 16 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2558 Partner Stock |
|
$3.6100 / $5.5100 | Buy Now |
DISTI #
86094647194755E1LF
|
IBS Electronics | Conn DIN 41612 HDR 64 POS 2.54mm Press Fit RA Thru-Hole Tray Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.3360 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2558 Partner Stock |
|
$3.6100 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86094647194755E1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86094647194755E1LF
Amphenol Communications Solutions
Din Headers and Receptacles, Backplane connectors, Right Angle Header Press-Fit Style C 64 ways, Class II, Tail Length: 2.80mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 86094647194755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094647194755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86094647194755E1LF | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT | 86094647194755E1LF vs 86094647194755E1LF |
8609.464.71.94.765.000.E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 86094647194755E1LF vs 8609.464.71.94.765.000.E1 |
8609.464.71.94.745.000.E1 | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 86094647194755E1LF vs 8609.464.71.94.745.000.E1 |
86094647194765000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 86094647194755E1LF vs 86094647194765000E1 |
8609.464.71.94.765.000.E1 | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 86094647194755E1LF vs 8609.464.71.94.765.000.E1 |
86094647194745E1LF | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 86094647194755E1LF vs 86094647194745E1LF |
86094647194765000E1 | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 86094647194755E1LF vs 86094647194765000E1 |