Part Details for 86094328613755E1LF by Amphenol FCi
Overview of 86094328613755E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86094328613755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476845
|
RS | 86094328613755E1LF-DIN TYPE R/2 RA REC CNR | Amphenol FCI (Amphenol CS) 86094328613755E1LF Min Qty: 176 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 | RFQ |
DISTI #
BRG86094328613755E1LF
|
Heilind Electronics | 86094328613755E1LF-DIN TYPE R/ | Americas - 0 in Stock |
|
$3.0573 / $3.1592 | Buy Now |
DISTI #
BRG86094328613755E1LF
|
Interstate Connecting Components | 86094328613755E1LF-DIN TYPE R/ | 0 |
|
$3.0573 / $3.1592 | Buy Now |
Part Details for 86094328613755E1LF
86094328613755E1LF CAD Models
86094328613755E1LF Part Data Attributes
|
86094328613755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094328613755E1LF
Amphenol FCi
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094328613755E1LF
This table gives cross-reference parts and alternative options found for 86094328613755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094328613755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094328613765E1LF | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R/2 32 ways, Class I | Amphenol Communications Solutions | 86094328613755E1LF vs 86094328613765E1LF |
86094328613745E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86094328613755E1LF vs 86094328613745E1LF |
8609.432.86.13.755.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86094328613755E1LF vs 8609.432.86.13.755.000.E2 |
86094328613755000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86094328613755E1LF vs 86094328613755000E1 |
8609.432.86.13.745.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86094328613755E1LF vs 8609.432.86.13.745.000.E2 |
8609.432.86.13.765.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86094328613755E1LF vs 8609.432.86.13.765.000.E2 |
8609.432.86.13.745.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 86094328613755E1LF vs 8609.432.86.13.745.000.E2 |
86094328613765000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 86094328613755E1LF vs 86094328613765000E1 |
86094328613745000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86094328613755E1LF vs 86094328613745000E1 |
86094328613765E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86094328613755E1LF vs 86094328613765E1LF |