Part Details for 86094328324755V1LF by Amphenol Communications Solutions
Overview of 86094328324755V1LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328324755V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 32 ways, Class II |
Price & Stock for 86094328324755V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0027
|
Newark | 86094328324755V1Lf-Din C/2 Str Rec Lf Cnr/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 86094328324755V1LF RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9470 / $1.1600 | Buy Now |
DISTI #
2266-86094328324755V1LF-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 55 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
588 In Stock |
|
$1.0500 / $1.3700 | Buy Now |
DISTI #
86094328324755V1LF-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 55 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1472 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.8490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
588 Partner Stock |
|
$0.8840 / $1.3300 | Buy Now |
DISTI #
C1S227402062618
|
Chip1Stop | DIN connector RoHS: Compliant | 588 |
|
$1.4000 / $1.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
588 Partner Stock |
|
$0.8840 / $1.3300 | Buy Now |
Part Details for 86094328324755V1LF
86094328324755V1LF CAD Models
86094328324755V1LF Part Data Attributes
|
86094328324755V1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86094328324755V1LF
Amphenol Communications Solutions
DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 32 ways, Class II
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094328324755V1LF
This table gives cross-reference parts and alternative options found for 86094328324755V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094328324755V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094328324755000E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86094328324755V1LF vs 86094328324755000E2 |
86094328324765VLLF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 86094328324755V1LF vs 86094328324765VLLF |
8609.432.83.24.765.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86094328324755V1LF vs 8609.432.83.24.765.000.E2 |
86094328324755V1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86094328324755V1LF vs 86094328324755V1LF |
86094328324755000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86094328324755V1LF vs 86094328324755000E1 |
8609.432.83.24.765.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86094328324755V1LF vs 8609.432.83.24.765.000.E2 |
86094328324765V1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 86094328324755V1LF vs 86094328324765V1LF |
86094328324745VLLF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 86094328324755V1LF vs 86094328324745VLLF |
86094328324765E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 86094328324755V1LF vs 86094328324765E1LF |
8609.432.83.24.755.000.E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86094328324755V1LF vs 8609.432.83.24.755.000.E2 |