Part Details for 86094328314765V1LF by Amphenol FCi
Results Overview of 86094328314765V1LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
86094328314765V1LF Information
86094328314765V1LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 86094328314765V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094328314765V1LF-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 320 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0996 | Buy Now |
DISTI #
73474926
|
RS | 86094328314765V1LF-DIN C/2 STR REC LF CNR | Amphenol FCI (Amphenol CS) 86094328314765V1LF Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
DISTI #
BRG86094328314765V1LF
|
Heilind Electronics | 86094328314765V1LF-DIN C2 STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86094328314765V1LF
|
Interstate Connecting Components | 86094328314765V1LF-DIN C2 STR | 0 |
|
Buy Now |
Part Details for 86094328314765V1LF
86094328314765V1LF CAD Models
86094328314765V1LF Part Data Attributes
|
86094328314765V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094328314765V1LF
Amphenol FCi
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86094328314765V1LF
This table gives cross-reference parts and alternative options found for 86094328314765V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094328314765V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86094328314765000E2 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | 86094328314765V1LF vs 86094328314765000E2 |
8609.432.83.14.745.000.E2 | Amphenol FCi | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | 86094328314765V1LF vs 8609.432.83.14.745.000.E2 |
86094328314755000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | 86094328314765V1LF vs 86094328314755000E1 |
86094328314765E1LF | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | 86094328314765V1LF vs 86094328314765E1LF |
86094328314755V1LF | Amphenol Communications Solutions | Check for Price | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 32 ways, Class II | 86094328314765V1LF vs 86094328314755V1LF |
86094328314755000E1 | Amphenol FCi | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 86094328314765V1LF vs 86094328314755000E1 |
8609.432.83.14.755.000.E2 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | 86094328314765V1LF vs 8609.432.83.14.755.000.E2 |
8609.432.83.14.765.000.E2 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | 86094328314765V1LF vs 8609.432.83.14.765.000.E2 |
86094328314745V1LF | Amphenol FCi | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | 86094328314765V1LF vs 86094328314745V1LF |
8609.432.83.14.755.000.E2 | Amphenol FCi | Check for Price | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | 86094328314765V1LF vs 8609.432.83.14.755.000.E2 |