Part Details for 86094328194758E3LF by Amphenol Communications Solutions
Overview of 86094328194758E3LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328194758E3LF | Amphenol Communications Solutions | DIN RECEPT STR PF C |
Price & Stock for 86094328194758E3LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-86094328194758E3LF-ND
|
DigiKey | DIN RECEPT STR PF C Min Qty: 384 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1292 | Buy Now |
Part Details for 86094328194758E3LF
86094328194758E3LF CAD Models
86094328194758E3LF Part Data Attributes
|
86094328194758E3LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86094328194758E3LF
Amphenol Communications Solutions
DIN RECEPT STR PF C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARDS: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 |
Alternate Parts for 86094328194758E3LF
This table gives cross-reference parts and alternative options found for 86094328194758E3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094328194758E3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094328194748E3LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 86094328194758E3LF vs 86094328194748E3LF |
86094328194748000E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86094328194758E3LF vs 86094328194748000E3 |
8609.432.81.94.758.000.E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86094328194758E3LF vs 8609.432.81.94.758.000.E3 |
8609.432.81.94.758.000.E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86094328194758E3LF vs 8609.432.81.94.758.000.E3 |
86094328194758000E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86094328194758E3LF vs 86094328194758000E3 |
8609.432.81.94.748.000.E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86094328194758E3LF vs 8609.432.81.94.748.000.E3 |
8609.432.81.94.768.000.E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86094328194758E3LF vs 8609.432.81.94.768.000.E3 |
86094328194768000E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86094328194758E3LF vs 86094328194768000E3 |
86094328194748000E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 86094328194758E3LF vs 86094328194748000E3 |