There are no models available for this part yet.
Overview of 86094327313745000E by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 86094327313745000E by Amphenol Communications Solutions
Part Data Attributes for 86094327313745000E by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: DIN 41612
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 86094327313745000E
This table gives cross-reference parts and alternative options found for 86094327313745000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094327313745000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094327313765ELF | DIN Right Angle Header Solder-to-Board Style C/2 32 ways, Class I | Amphenol Communications Solutions | 86094327313745000E vs 86094327313765ELF |
86094327313755E1LF | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C/2, 32 ways, Class II | Amphenol Communications Solutions | 86094327313745000E vs 86094327313755E1LF |
8609.432.73.13.745.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094327313745000E vs 8609.432.73.13.745.000.E1 |
86094327313785ELF | DIN Right Angle Header Solder-to-Board Style C/2 32 ways, MIL Class | Amphenol Communications Solutions | 86094327313745000E vs 86094327313785ELF |
86094327313755E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 86094327313745000E vs 86094327313755E1LF |
8609.432.73.13.755.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094327313745000E vs 8609.432.73.13.755.000.E1 |
86094327313765000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86094327313745000E vs 86094327313765000E1 |
86094327313755000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86094327313745000E vs 86094327313755000E1 |
86094327313745ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86094327313745000E vs 86094327313745ELF |
86094327313745000E | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86094327313745000E vs 86094327313745000E |