Part Details for 86094227113750DKLF by Amphenol FCi
Overview of 86094227113750DKLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for 86094227113750DKLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73474911
|
RS | 86094227113750DKLF-DIN HEADER RA STB C | Amphenol FCI (Amphenol CS) 86094227113750DKLF Min Qty: 96 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 | RFQ |
DISTI #
BRG86094227113750DKLF
|
Heilind Electronics | 86094227113750DKLF-DIN HEADER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86094227113750DKLF
|
Interstate Connecting Components | 86094227113750DKLF-DIN HEADER | 0 |
|
Buy Now |
Part Details for 86094227113750DKLF
86094227113750DKLF CAD Models
86094227113750DKLF Part Data Attributes
|
86094227113750DKLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86094227113750DKLF
Amphenol FCi
Board Euro Connector, 22 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |