86094167313758ELF
Description: DIN Right Angle Header Solder-to-Board Style C/2 16 ways, Class II

Overview of 86094167313758ELF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 86094167313758ELF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 25AC1737
Newark 86094167313758Elf-Din Type C/2 Rahdr Lfcnr/Tray |Amphenol Communications Solutions 86094167313758ELF RoHS: Not Compliant Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.0700
  • 500 $0.9560
  • 1,000 $0.8500
$0.8500 / $1.0700 Buy Now
DISTI # 86094167313758ELF-ND
DigiKey CONN DIN HDR 48POS PCB RA GOLD Min Qty: 352 Lead time: 9 Weeks Container: Tray Temporarily Out of Stock
  • 352 $0.9305
$0.9305 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 352 Lead time: 7 Weeks Container: Tray 0
Tray
  • 352 $0.6810
$0.6810 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 32 $1.0210
  • 256 $0.8300
  • 512 $0.7920
  • 1,008 $0.7580
  • 2,512 $0.7270
  • 5,008 $0.7080
  • 7,504 $0.6970
  • 10,000 $0.6870
$0.6870 / $1.0210 Buy Now
DISTI # C1S227403699312
Chip1Stop Connector Backplane 352
  • 352 $0.8740
$0.8740 Buy Now

CAD Models for 86094167313758ELF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86094167313758ELF by Amphenol Communications Solutions

86094167313758ELF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 86094167313758ELF
    Amphenol Communications Solutions
    DIN Right Angle Header Solder-to-Board Style C/2 16 ways, Class II
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86094167313758ELF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86094167313758ELF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 86094167313758ELF would you like to use for your alert(s)?
  • Please alert me when 86094167313758ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86094167313758ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86094167313758ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86094167313758ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86094167313758ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86094167313758ELF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: