Part Details for 86093968894745000E3 by Amphenol Communications Solutions
Overview of 86093968894745000E3 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093968894745000E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86093968894745000E3-ND
|
DigiKey | DIN RA RECEPT PRESSFIT F Min Qty: 384 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.2996 | Buy Now |
Part Details for 86093968894745000E3
86093968894745000E3 CAD Models
86093968894745000E3 Part Data Attributes
|
86093968894745000E3
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093968894745000E3
Amphenol Communications Solutions
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Wire Wrap Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093968894745000E3
This table gives cross-reference parts and alternative options found for 86093968894745000E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968894745000E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094968109768000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86093968894745000E3 vs 86094968109768000E1 |
8609-396-81-04-785-000-E2-BT | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86093968894745000E3 vs 8609-396-81-04-785-000-E2-BT |
8609.396.81.97.745.000.A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit/Wire Wrap Terminal, Plug | Amphenol FCi | 86093968894745000E3 vs 8609.396.81.97.745.000.A |
860939694765E3LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86093968894745000E3 vs 860939694765E3LF |
86093968135765E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968894745000E3 vs 86093968135765E1LF |
V42254-P2263-C965 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 86093968894745000E3 vs V42254-P2263-C965 |
86093968115785000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal | Amphenol FCi | 86093968894745000E3 vs 86093968115785000 |
92398-714 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86093968894745000E3 vs 92398-714 |
V42254-B2100-R960H | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 86093968894745000E3 vs V42254-B2100-R960H |
86093488813H48V1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86093968894745000E3 vs 86093488813H48V1LF |