Part Details for 86093968196745ALF by Amphenol FCi
Overview of 86093968196745ALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86093968196745ALF
86093968196745ALF CAD Models
86093968196745ALF Part Data Attributes
|
86093968196745ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093968196745ALF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
Alternate Parts for 86093968196745ALF
This table gives cross-reference parts and alternative options found for 86093968196745ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968196745ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968196795000A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093968196745ALF vs 86093968196795000A |
86093968196795ALF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 86093968196745ALF vs 86093968196795ALF |
8609.396.81.96.755.000.A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, | Amphenol Communications Solutions | 86093968196745ALF vs 8609.396.81.96.755.000.A |
86093968196745000A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093968196745ALF vs 86093968196745000A |
8609.396.81.96.765.000.A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Plug | Amphenol FCi | 86093968196745ALF vs 8609.396.81.96.765.000.A |
86093968196745ALF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86093968196745ALF vs 86093968196745ALF |
86093968196795000A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 86093968196745ALF vs 86093968196795000A |
8609.396.81.96.745.000.A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Plug, | Amphenol Communications Solutions | 86093968196745ALF vs 8609.396.81.96.745.000.A |
86093968196745000A | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 86093968196745ALF vs 86093968196745000A |
86093968196795ALF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86093968196745ALF vs 86093968196795ALF |