Part Details for 86093968191755E3LF by Amphenol Communications Solutions
Overview of 86093968191755E3LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093968191755E3LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K0470
|
Newark | 86093968191755E3Lf-Din Recept Str Pf Ww C/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 86093968191755E3LF RoHS: Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.3900 | Buy Now |
DISTI #
86093968191755E3LF-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 384 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1734 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 16 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 16 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $7.0800 | Buy Now |
Part Details for 86093968191755E3LF
86093968191755E3LF CAD Models
86093968191755E3LF Part Data Attributes
|
86093968191755E3LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093968191755E3LF
Amphenol Communications Solutions
Din Headers and Receptacles, Backplane connectors, Straight Receptacle Press-Fit Style C 96 ways, Class II, Tail Length: 13.25mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093968191755E3LF
This table gives cross-reference parts and alternative options found for 86093968191755E3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968191755E3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968191795E3LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86093968191755E3LF vs 86093968191795E3LF |
86093968191755000E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86093968191755E3LF vs 86093968191755000E3 |
86093968191745000E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86093968191755E3LF vs 86093968191745000E3 |
8609-396-81-91-765-262-E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093968191755E3LF vs 8609-396-81-91-765-262-E3 |
86093968191795000E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093968191755E3LF vs 86093968191795000E3 |
86093968191755000E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 86093968191755E3LF vs 86093968191755000E3 |
86093968191795E3LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 86093968191755E3LF vs 86093968191795E3LF |
86093968191755E3LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86093968191755E3LF vs 86093968191755E3LF |
8609.396.81.91.765.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 86093968191755E3LF vs 8609.396.81.91.765.000.E3 |
8609.396.81.91.745.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 86093968191755E3LF vs 8609.396.81.91.745.000.E3 |