Part Details for 86093968115745E1LF by Amphenol Communications Solutions
Overview of 86093968115745E1LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968115745E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C 96 ways, Class III, Tail Length: 13.1mm |
Price & Stock for 86093968115745E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86093968115745E1LF-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 224 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1331 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 16 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$5.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 16 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9600 / $8.6900 | Buy Now |
Part Details for 86093968115745E1LF
86093968115745E1LF CAD Models
86093968115745E1LF Part Data Attributes
|
86093968115745E1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093968115745E1LF
Amphenol Communications Solutions
DIN Straight Receptacle Wire Wrap Solder Style C 96 ways, Class III, Tail Length: 13.1mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093968115745E1LF
This table gives cross-reference parts and alternative options found for 86093968115745E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968115745E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968115785E1LF | DIN Straight Receptacle Wire Wrap Solder Style C 96 ways, Mil - Class, Tail Length: 13.1mm | Amphenol Communications Solutions | 86093968115745E1LF vs 86093968115785E1LF |
8609.396.81.15.755.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 86093968115745E1LF vs 8609.396.81.15.755.000.E2 |
86093968115785E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86093968115745E1LF vs 86093968115785E1LF |
86093968115785000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86093968115745E1LF vs 86093968115785000E1 |
8609.396.81.15.765.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 86093968115745E1LF vs 8609.396.81.15.765.000.E2 |
86093968115755000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 86093968115745E1LF vs 86093968115755000 |
8609.396.81.15.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 86093968115745E1LF vs 8609.396.81.15.745.000.E2 |
86093968115765E1LF | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Wire Wrap Solder Style C 96 ways, Class I, Tail Length: 13.1mm | Amphenol Communications Solutions | 86093968115745E1LF vs 86093968115765E1LF |
86093968115755E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | Amphenol FCi | 86093968115745E1LF vs 86093968115755E1LF |
8609-396-81-15-785-000-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86093968115745E1LF vs 8609-396-81-15-785-000-E2 |