Part Details for 86093968114765E1LF by Amphenol Communications Solutions
Overview of 86093968114765E1LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968114765E1LF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class I |
Price & Stock for 86093968114765E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5565
|
Newark | Din 41612 Conn 86093968114765E1Lf-Din Typec Str |Amphenol Communications Solutions 86093968114765E1LF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$10.3400 | Buy Now |
DISTI #
2266-86093968114765E1LF-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 10 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
389 In Stock |
|
$9.1400 / $9.8800 | Buy Now |
DISTI #
86093968114765E1LF-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 10 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 16 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$8.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 16 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$8.3000 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant |
389 Partner Stock |
|
$8.1900 / $17.9500 | Buy Now |
DISTI #
86093968114765E1LF
|
IBS Electronics | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.3880 | Buy Now |
|
Master Electronics | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant |
389 Partner Stock |
|
$8.1900 / $17.9500 | Buy Now |
Part Details for 86093968114765E1LF
86093968114765E1LF CAD Models
86093968114765E1LF Part Data Attributes
|
86093968114765E1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093968114765E1LF
Amphenol Communications Solutions
DIN Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class I
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093968114765E1LF
This table gives cross-reference parts and alternative options found for 86093968114765E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968114765E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968114785V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114765E1LF vs 86093968114785V1 |
86093968114765V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114765E1LF vs 86093968114765V1 |
86093968114785E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968114765E1LF vs 86093968114785E1LF |
86093968114785VBLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86093968114765E1LF vs 86093968114785VBLF |
86093968114765F16V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093968114765E1LF vs 86093968114765F16V1 |
86093968114755V1LF | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class II | Amphenol Communications Solutions | 86093968114765E1LF vs 86093968114755V1LF |
86093968114755VBLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968114765E1LF vs 86093968114755VBLF |
86093968114765000E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093968114765E1LF vs 86093968114765000E2 |
86093968114745000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114765E1LF vs 86093968114745000E1 |
86093968114755VBLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86093968114765E1LF vs 86093968114755VBLF |