Part Details for 86093968114755E1LF by Amphenol FCi
Overview of 86093968114755E1LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968114755E1LF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class II |
Price & Stock for 86093968114755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73448616
|
RS | 86093968114755E1LF-DIN TYPEC STR REC LF CNR | Amphenol FCI (Amphenol CS) 86093968114755E1LF Min Qty: 352 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5500 | RFQ |
DISTI #
BRG86093968114755E1LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.4456 / $7.5678 | Buy Now | |
DISTI #
55660321
|
Verical | DIN Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class II RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 404 |
|
$6.3500 / $6.8600 | Buy Now |
DISTI #
BRG86093968114755E1LF
|
Interstate Connecting Components | 0 |
|
$7.4456 / $7.5678 | Buy Now |
Part Details for 86093968114755E1LF
86093968114755E1LF CAD Models
86093968114755E1LF Part Data Attributes
|
86093968114755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093968114755E1LF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Depth | 0.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093968114755E1LF
This table gives cross-reference parts and alternative options found for 86093968114755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968114755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968114785V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114755E1LF vs 86093968114785V1 |
86093968114765V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114755E1LF vs 86093968114765V1 |
86093968114785E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968114755E1LF vs 86093968114785E1LF |
86093968114785VBLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86093968114755E1LF vs 86093968114785VBLF |
86093968114765F16V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093968114755E1LF vs 86093968114765F16V1 |
86093968114765E1LF | DIN Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class I | Amphenol Communications Solutions | 86093968114755E1LF vs 86093968114765E1LF |
86093968114755V1LF | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class II | Amphenol Communications Solutions | 86093968114755E1LF vs 86093968114755V1LF |
86093968114755VBLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968114755E1LF vs 86093968114755VBLF |
86093968114765000E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093968114755E1LF vs 86093968114765000E2 |
86093968114745000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114755E1LF vs 86093968114745000E1 |