Part Details for 86093968114745V1LF by Amphenol Communications Solutions
Overview of 86093968114745V1LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093968114745V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2226
|
Newark | Socket, Din41612, Class 3, C, 96Way, Product Range:8609 Series, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amphenol Communications Solutions 86093968114745V1LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$2.0600 / $3.1200 | Buy Now |
DISTI #
06M2281
|
Newark | Connector, Din 41612, Rcpt, 96P, 3Row, Product Range:Fci 8609 Series, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 86093968114745V1LF Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.8900 | Buy Now |
DISTI #
609-5858-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
469 In Stock |
|
$1.5954 / $2.9500 | Buy Now |
|
Future Electronics | 8609 Series 96 Position 2.54 mm Pitch Vertical Receptacle Backplane Connector RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 16 Container: Box | 0Box |
|
$1.5500 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.3000 | Buy Now |
|
LCSC | 2.54mm 3 -55+125 Straight Female 1.5A PluginP2.54mm Board-to-Board and Backplane Connector ROHS | 135 |
|
$1.0771 / $1.7961 | Buy Now |
Part Details for 86093968114745V1LF
86093968114745V1LF CAD Models
86093968114745V1LF Part Data Attributes:
|
86093968114745V1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093968114745V1LF
Amphenol Communications Solutions
DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class III
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093968114745V1LF
This table gives cross-reference parts and alternative options found for 86093968114745V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968114745V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968114765F16V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093968114745V1LF vs 86093968114765F16V1 |
86093968114745E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968114745V1LF vs 86093968114745E1LF |
86093968114765000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114745V1LF vs 86093968114765000E1 |
86093968114785E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968114745V1LF vs 86093968114785E1LF |
86093968114755VBLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86093968114745V1LF vs 86093968114755VBLF |
86093968114765F16V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114745V1LF vs 86093968114765F16V1 |
86093968114785F16V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114745V1LF vs 86093968114785F16V1 |
86093968114785V1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Receptacle, LEAD FREE | Amphenol FCi | 86093968114745V1LF vs 86093968114785V1LF |
86093968114755F16V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093968114745V1LF vs 86093968114755F16V1 |
86093968114755VBLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093968114745V1LF vs 86093968114755VBLF |