Part Details for 86093967991755000E1 by Amphenol Communications Solutions
Overview of 86093967991755000E1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86093967991755000E1
86093967991755000E1 CAD Models
86093967991755000E1 Part Data Attributes
|
86093967991755000E1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093967991755000E1
Amphenol Communications Solutions
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
Alternate Parts for 86093967991755000E1
This table gives cross-reference parts and alternative options found for 86093967991755000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967991755000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86093967991745000E1 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | 86093967991755000E1 vs 86093967991745000E1 |
86093967991765000E1 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | 86093967991755000E1 vs 86093967991765000E1 |
8609.396.79.91.755.000.E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | 86093967991755000E1 vs 8609.396.79.91.755.000.E1 |
86093967991745000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | 86093967991755000E1 vs 86093967991745000E1 |
86093967991745E1LF | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 86093967991755000E1 vs 86093967991745E1LF |
86093967991765E1LF | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 86093967991755000E1 vs 86093967991765E1LF |
8609.396.79.91.745.000.E1 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | 86093967991755000E1 vs 8609.396.79.91.745.000.E1 |
86093967991765E1LF | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 86093967991755000E1 vs 86093967991765E1LF |
86093967991765000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | 86093967991755000E1 vs 86093967991765000E1 |
8609.396.79.91.765.000.E1 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | 86093967991755000E1 vs 8609.396.79.91.765.000.E1 |