Part Details for 86093967914755ELF by Amphenol FCi
Overview of 86093967914755ELF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II |
Price & Stock for 86093967914755ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476812
|
RS | 86093967914755ELF-HE11 REV STR HDR LF CNR | Amphenol FCI (Amphenol CS) 86093967914755ELF Min Qty: 176 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 | RFQ |
DISTI #
BRG86093967914755ELF
|
Heilind Electronics | 86093967914755ELF-HE11 REV STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86093967914755ELF
|
Interstate Connecting Components | 86093967914755ELF-HE11 REV STR | 0 |
|
Buy Now |
Part Details for 86093967914755ELF
86093967914755ELF CAD Models
86093967914755ELF Part Data Attributes
|
86093967914755ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093967914755ELF
Amphenol FCi
DIN STRAIGHT HEADER F
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR |