Part Details for 86093967194765000E1 by Amphenol Communications Solutions
Overview of 86093967194765000E1 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093967194765000E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86093967194765000E1-ND
|
DigiKey | DIN RA HEADER F Min Qty: 384 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5961 | Buy Now |
Part Details for 86093967194765000E1
86093967194765000E1 CAD Models
86093967194765000E1 Part Data Attributes
|
86093967194765000E1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093967194765000E1
Amphenol Communications Solutions
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093967194765000E1
This table gives cross-reference parts and alternative options found for 86093967194765000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967194765000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093967194765000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967194765000E1 vs 86093967194765000E1 |
8609.396.71.94.745.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967194765000E1 vs 8609.396.71.94.745.000.E1 |
86093967194765E1LF | DIN Right Angle Header Press-Fit Style C 96 ways, Class I, Tail Length: 2.80mm | Amphenol Communications Solutions | 86093967194765000E1 vs 86093967194765E1LF |
86093967194755E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86093967194765000E1 vs 86093967194755E1LF |
8609.396.71.94.765.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967194765000E1 vs 8609.396.71.94.765.000.E1 |
8609.396.71.94.765.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967194765000E1 vs 8609.396.71.94.765.000.E1 |
86093967194745000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967194765000E1 vs 86093967194745000E1 |
86093967194755000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093967194765000E1 vs 86093967194755000E1 |
86093967194745E1LF | DIN Right Angle Header Press-Fit Style C 96 ways, Class III, Tail Length: 2.80mm | Amphenol Communications Solutions | 86093967194765000E1 vs 86093967194745E1LF |
8609.396.71.94.755.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967194765000E1 vs 8609.396.71.94.755.000.E1 |