Part Details for 86093967194755E1LF by Amphenol FCi
Overview of 86093967194755E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967194755E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Press-Fit Style C 96 ways, Class II, Tail Length: 2.80mm |
Price & Stock for 86093967194755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454432
|
RS | 86093967194755E1LF-DIN HEADER RA PF C | Amphenol FCI (Amphenol CS) 86093967194755E1LF Min Qty: 384 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 | RFQ |
DISTI #
BRG86093967194755E1LF
|
Heilind Electronics | DIN HEADER RA PF C | Americas - 0 in Stock |
|
$6.1295 / $6.2300 | Buy Now |
DISTI #
BRG86093967194755E1LF
|
Interstate Connecting Components | DIN HEADER RA PF C | 0 |
|
$6.1295 / $6.2300 | Buy Now |
Part Details for 86093967194755E1LF
86093967194755E1LF CAD Models
86093967194755E1LF Part Data Attributes
|
86093967194755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093967194755E1LF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.768 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 86093967194755E1LF
This table gives cross-reference parts and alternative options found for 86093967194755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967194755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093967194755000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093967194755E1LF vs 86093967194755000E1 |
86093967194755E1LF | Din Headers and Receptacles, Backplane connectors, Right Angle Header Press-Fit Style C 96 ways, Class II, Tail Length: 2.80mm | Amphenol Communications Solutions | 86093967194755E1LF vs 86093967194755E1LF |
86093967194765000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967194755E1LF vs 86093967194765000E1 |
86093967194765E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 86093967194755E1LF vs 86093967194765E1LF |
8609.396.71.94.755.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967194755E1LF vs 8609.396.71.94.755.000.E1 |
86093967194765E1LF | DIN Right Angle Header Press-Fit Style C 96 ways, Class I, Tail Length: 2.80mm | Amphenol Communications Solutions | 86093967194755E1LF vs 86093967194765E1LF |
8609.396.71.94.765.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967194755E1LF vs 8609.396.71.94.765.000.E1 |
8609.396.71.94.765.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967194755E1LF vs 8609.396.71.94.765.000.E1 |
86093967194745E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86093967194755E1LF vs 86093967194745E1LF |
86093967194755000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093967194755E1LF vs 86093967194755000E1 |