Part Details for 86093967123755E1LF by Amphenol FCi
Overview of 86093967123755E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093967123755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73477064
|
RS | 86093967123755E1LF-DIN HEADER RA STB C | Amphenol FCI (Amphenol CS) 86093967123755E1LF Min Qty: 192 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 | RFQ |
DISTI #
BRG86093967123755E1LF
|
Heilind Electronics | DIN HEADER RA STB C | Americas - 0 in Stock |
|
$3.6271 / $3.7480 | Buy Now |
DISTI #
BRG86093967123755E1LF
|
Interstate Connecting Components | DIN HEADER RA STB C | 0 |
|
$3.6271 / $3.7480 | Buy Now |
Part Details for 86093967123755E1LF
86093967123755E1LF CAD Models
86093967123755E1LF Part Data Attributes
|
86093967123755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093967123755E1LF
Amphenol FCi
DIN HDR RA STB C
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.437 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.94 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN; UL | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |