Part Details for 86093967113755UMLF by Amphenol FCi
Overview of 86093967113755UMLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093967113755UMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73448603
|
RS | 86093967113755UMLF-DIN TYPE C RA HDR LFCNR | Amphenol FCI (Amphenol CS) 86093967113755UMLF Min Qty: 352 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2700 | RFQ |
Part Details for 86093967113755UMLF
86093967113755UMLF CAD Models
86093967113755UMLF Part Data Attributes
|
86093967113755UMLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093967113755UMLF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 86093967113755UMLF
This table gives cross-reference parts and alternative options found for 86093967113755UMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967113755UMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093967893755CLLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86093967113755UMLF vs 86093967893755CLLF |
86093967893765003E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 86093967113755UMLF vs 86093967893765003E1 |
86093967991755000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093967113755UMLF vs 86093967991755000E1 |
91322-010 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 86093967113755UMLF vs 91322-010 |
86093967113H85STLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 86093967113755UMLF vs 86093967113H85STLF |
86093967194755AGLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86093967113755UMLF vs 86093967194755AGLF |
70077-001 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967113755UMLF vs 70077-001 |
91322-250 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093967113755UMLF vs 91322-250 |
86093967891765003E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093967113755UMLF vs 86093967891765003E1 |
85013-3251 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Molex | 86093967113755UMLF vs 85013-3251 |