Part Details for 8609378B194755000E3 by Amphenol FCi
Overview of 8609378B194755000E3 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8609378B194755000E3
8609378B194755000E3 CAD Models
8609378B194755000E3 Part Data Attributes
|
8609378B194755000E3
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8609378B194755000E3
Amphenol FCi
Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |
Alternate Parts for 8609378B194755000E3
This table gives cross-reference parts and alternative options found for 8609378B194755000E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609378B194755000E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.378.B1.94.745.000.E3 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 8609378B194755000E3 vs 8609.378.B1.94.745.000.E3 |
8609.378.B1.94.755.000.E3 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 8609378B194755000E3 vs 8609.378.B1.94.755.000.E3 |
8609378B194765000E3 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 8609378B194755000E3 vs 8609378B194765000E3 |
8609378B194765E3LF | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 8609378B194755000E3 vs 8609378B194765E3LF |
8609378B194755000E3 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 8609378B194755000E3 vs 8609378B194755000E3 |
8609378B194745000E3 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 8609378B194755000E3 vs 8609378B194745000E3 |
8609378B194765E3LF | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 8609378B194755000E3 vs 8609378B194765E3LF |
8609.378.B1.94.745.000.E3 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 8609378B194755000E3 vs 8609.378.B1.94.745.000.E3 |
8609378B194765000E3 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 8609378B194755000E3 vs 8609378B194765000E3 |
8609378B194745000E3 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 8609378B194755000E3 vs 8609378B194745000E3 |