Part Details for 86093647113760SKLF by Amphenol FCi
Overview of 86093647113760SKLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093647113760SKLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476801
|
RS | 86093647113760SKLF-DIN TYPE C RA HDR LF CNR | Amphenol FCI (Amphenol CS) 86093647113760SKLF Min Qty: 176 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 | RFQ |
DISTI #
BRG86093647113760SKLF
|
Heilind Electronics | DIN 41612 Connectors DIN TYP C RA HDR LF CNR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65691538
|
Verical | Conn DIN 41612 HDR 64 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 325 |
|
$2.3800 / $2.4800 | Buy Now |
DISTI #
61213251
|
Verical | Conn DIN 41612 HDR 64 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 128 |
|
$2.3800 / $2.4800 | Buy Now |
DISTI #
BRG86093647113760SKLF
|
Interstate Connecting Components | DIN 41612 Connectors DIN TYP C RA HDR LF CNR | 0 |
|
Buy Now |
Part Details for 86093647113760SKLF
86093647113760SKLF CAD Models
86093647113760SKLF Part Data Attributes
|
86093647113760SKLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093647113760SKLF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093647113760SKLF
This table gives cross-reference parts and alternative options found for 86093647113760SKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093647113760SKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-464-71-13-755-712-E1 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093647113760SKLF vs 8609-464-71-13-755-712-E1 |
86093647113H50SKLF | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093647113760SKLF vs 86093647113H50SKLF |
86093647113750SKLF | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093647113760SKLF vs 86093647113750SKLF |
71651-003 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86093647113760SKLF vs 71651-003 |
91358-364 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86093647113760SKLF vs 91358-364 |
86093647113740SKLF | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093647113760SKLF vs 86093647113740SKLF |
70077-005 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093647113760SKLF vs 70077-005 |
71651-003 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86093647113760SKLF vs 71651-003 |
86093647113780DZLF | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093647113760SKLF vs 86093647113780DZLF |
86093647113780DZLF | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093647113760SKLF vs 86093647113780DZLF |