Part Details for 8609360C814755E1LF by Amphenol Corporation
Overview of 8609360C814755E1LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8609360C814755E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors,Reversed Hybrid Header, Vertical, Solder-to-Board, 60 Position, 4 Insert, 2.54mm (0.1inch) Centerline |
Price & Stock for 8609360C814755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2344
|
Avnet Americas | Conn DIN 41612 HDR 60 POS Solder ST Thru-Hole Tray - Bulk (Alt: 03M2344) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 811 Partner Stock |
|
$4.5800 | Buy Now |
DISTI #
8609360C814755E1LF
|
Avnet Americas | Conn DIN 41612 HDR 60 POS Solder ST Thru-Hole Tray - Trays (Alt: 8609360C814755E1LF) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Container: Tray | 0 |
|
RFQ |