Part Details for 86093488613745E1LF by Amphenol Communications Solutions
Overview of 86093488613745E1LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093488613745E1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board Style R/2 48 ways, Class III, Tail Length: 3mm |
Price & Stock for 86093488613745E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8904
|
Newark | 86093488613745E1Lf-Din Typer/2 Rarec Lf Cnr/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 86093488613745E1LF RoHS: Compliant Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.7200 | Buy Now |
DISTI #
86093488613745E1LF-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 352 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 352 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$2.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |