Part Details for 86093488108758000E1 by Amphenol Communications Solutions
Overview of 86093488108758000E1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86093488108758000E1
86093488108758000E1 CAD Models
86093488108758000E1 Part Data Attributes
|
86093488108758000E1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093488108758000E1
Amphenol Communications Solutions
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 16u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 86093488108758000E1
This table gives cross-reference parts and alternative options found for 86093488108758000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093488108758000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093488108768000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 86093488108758000E1 vs 86093488108768000E1 |
86093488108748E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86093488108758000E1 vs 86093488108748E1LF |
86093488108758E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093488108758000E1 vs 86093488108758E1LF |
8609.348.81.08.748.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86093488108758000E1 vs 8609.348.81.08.748.000.E1 |
86093488108768000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 86093488108758000E1 vs 86093488108768000E1 |
86093488108768E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093488108758000E1 vs 86093488108768E1LF |
86093488108748E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093488108758000E1 vs 86093488108748E1LF |
86093488108758000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 86093488108758000E1 vs 86093488108758000E1 |
86093488108748000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 86093488108758000E1 vs 86093488108748000E1 |
86093488108758E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86093488108758000E1 vs 86093488108758E1LF |