Part Details for 86093487113748000E1 by Amphenol FCi
Overview of 86093487113748000E1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86093487113748000E1
86093487113748000E1 CAD Models
86093487113748000E1 Part Data Attributes
|
86093487113748000E1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093487113748000E1
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 86093487113748000E1
This table gives cross-reference parts and alternative options found for 86093487113748000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093487113748000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-348-71-13-748-015-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093487113748000E1 vs 8609-348-71-13-748-015-E1 |
86093487113758ELF | DIN Right Angle Header Solder-to-Board Style C 48 ways, Class II | Amphenol Communications Solutions | 86093487113748000E1 vs 86093487113758ELF |
86093487113758000ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093487113748000E1 vs 86093487113758000ELF |
86093487113768000E | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093487113748000E1 vs 86093487113768000E |
86093487113768000ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093487113748000E1 vs 86093487113768000ELF |
86093487113748E1LF | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class III | Amphenol Communications Solutions | 86093487113748000E1 vs 86093487113748E1LF |
86093487113768000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093487113748000E1 vs 86093487113768000E1 |
8609-348-71-13-768-015-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093487113748000E1 vs 8609-348-71-13-768-015-E1 |
86093487113768ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093487113748000E1 vs 86093487113768ELF |
86093487113768E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093487113748000E1 vs 86093487113768E1LF |