Part Details for 86093457313750CSLF by Amphenol Communications Solutions
Overview of 86093457313750CSLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093457313750CSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1660
|
Newark | 86093457313750Cslf-Din Header Ra Stb C/2/Tray |Amphenol Communications Solutions 86093457313750CSLF RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.6000 | Buy Now |
DISTI #
86093457313750CSLF-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 192 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4717 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.8700 | Buy Now |
Part Details for 86093457313750CSLF
86093457313750CSLF CAD Models
86093457313750CSLF Part Data Attributes
|
86093457313750CSLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093457313750CSLF
Amphenol Communications Solutions
Board Euro Connector, 45 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 |