Part Details for 8609342E113765E1LF by Amphenol FCi
Results Overview of 8609342E113765E1LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8609342E113765E1LF Information
8609342E113765E1LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8609342E113765E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8609342E113765E1LF-ND
|
DigiKey | CONN DIN HDR 48POS Min Qty: 15 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
80 In Stock |
|
$5.4300 | Buy Now |
DISTI #
8609342E113765E1LF-ND
|
DigiKey | CONN DIN HDR 48POS Min Qty: 15 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6052 | Buy Now |
DISTI #
73460706
|
RS | 8609342E113765E1LF-DIN HEADER RA STB M 42+6 | Amphenol FCI (Amphenol CS) 8609342E113765E1LF Min Qty: 960 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 | RFQ |
DISTI #
BRG8609342E113765E1LF
|
Heilind Electronics | 8609342E113765E1LF-DIN HEADER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG8609342E113765E1LF
|
Interstate Connecting Components | 8609342E113765E1LF-DIN HEADER | 0 |
|
Buy Now |
Part Details for 8609342E113765E1LF
8609342E113765E1LF CAD Models
8609342E113765E1LF Part Data Attributes
|
8609342E113765E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8609342E113765E1LF
Amphenol FCi
Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |
Alternate Parts for 8609342E113765E1LF
This table gives cross-reference parts and alternative options found for 8609342E113765E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609342E113765E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8609.342.E1.13.745.000.E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | 8609342E113765E1LF vs 8609.342.E1.13.745.000.E1 |
8609342E113765E1LF | Amphenol Communications Solutions | Check for Price | Din Headers and Receptacles, Backplane connectors,Standard Hybrid Header, Type M, Right Angle, Solder-to-Board, 42 Position, 6 Insert, 2.54mm (0.1inch) Centerline | 8609342E113765E1LF vs 8609342E113765E1LF |
8609342E113755E1LF | Amphenol FCi | $3.8501 | Board Euro Connector, 42 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | 8609342E113765E1LF vs 8609342E113755E1LF |