Part Details for 8609342E113755E1LF by Amphenol Corporation
Results Overview of 8609342E113755E1LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8609342E113755E1LF Information
8609342E113755E1LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8609342E113755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8609342E1137E1LF
|
Mouser Electronics | DIN 41612 Connectors TYPE M RIGHT ANGLE 42 POS 6 INS 2.54MM RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
DISTI #
8609342E113755E1LF
|
Avnet Abacus | Conn DIN 41612 HDR 42 POS 254mm Solder RA ThruHole (Alt: 8609342E113755E1LF) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8609342E113755E1LF
8609342E113755E1LF CAD Models
8609342E113755E1LF Part Data Attributes
|
8609342E113755E1LF
Amphenol Corporation
Buy Now
|
Compare Parts:
8609342E113755E1LF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |