Part Details for 86092648813755V1LF by Amphenol FCi
Overview of 86092648813755V1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86092648813755V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476784
|
RS | 86092648813755V1LF-DIN TYPE R RA REC LF CNR | Amphenol FCI (Amphenol CS) 86092648813755V1LF Min Qty: 176 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 | RFQ |
DISTI #
BRG86092648813755V1LF
|
Heilind Electronics | 86092648813755V1LF-DIN TYPE R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86092648813755V1LF
|
Interstate Connecting Components | 86092648813755V1LF-DIN TYPE R | 0 |
|
Buy Now |
Part Details for 86092648813755V1LF
86092648813755V1LF CAD Models
86092648813755V1LF Part Data Attributes
|
86092648813755V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86092648813755V1LF
Amphenol FCi
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86092648813755V1LF
This table gives cross-reference parts and alternative options found for 86092648813755V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86092648813755V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86092646114H65E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86092648813755V1LF vs 86092646114H65E1LF |
8609-264-61-15-745-485-E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal | Amphenol FCi | 86092648813755V1LF vs 8609-264-61-15-745-485-E2 |
AD96A010XX(LF) | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86092648813755V1LF vs AD96A010XX(LF) |
92325-645 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86092648813755V1LF vs 92325-645 |
68353-264-0Z | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 86092648813755V1LF vs 68353-264-0Z |
8609264614755F16E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86092648813755V1LF vs 8609264614755F16E1 |
8609.464.88.13.755.000.E2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 86092648813755V1LF vs 8609.464.88.13.755.000.E2 |
86094328813H48V1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86092648813755V1LF vs 86094328813H48V1LF |
86094648813768000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86092648813755V1LF vs 86094648813768000E1 |
86094648109735000E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86092648813755V1LF vs 86094648109735000E1 |