Part Details for 8609.464.81.09.755.000.E1 by Amphenol Communications Solutions
Overview of 8609.464.81.09.755.000.E1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm | |
86094648813755V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm |
Part Details for 8609.464.81.09.755.000.E1
8609.464.81.09.755.000.E1 CAD Models
8609.464.81.09.755.000.E1 Part Data Attributes
|
8609.464.81.09.755.000.E1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8609.464.81.09.755.000.E1
Amphenol Communications Solutions
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612, POLARIZED | |
Body Breadth | 0.437 inch | |
Body Depth | 0.456 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 8609.464.81.09.755.000.E1
This table gives cross-reference parts and alternative options found for 8609.464.81.09.755.000.E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609.464.81.09.755.000.E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86094648109785E1LF | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 8609.464.81.09.755.000.E1 vs 86094648109785E1LF |
86094648109745000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | 8609.464.81.09.755.000.E1 vs 86094648109745000E1 |
8609.464.81.09.755.000.E1 | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Solder Terminal | 8609.464.81.09.755.000.E1 vs 8609.464.81.09.755.000.E1 |
86094648109745E1LF | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 8609.464.81.09.755.000.E1 vs 86094648109745E1LF |
86094648109765000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | 8609.464.81.09.755.000.E1 vs 86094648109765000E1 |
86094648109758E1LF | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 8609.464.81.09.755.000.E1 vs 86094648109758E1LF |
86094648109758E1LF | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 8609.464.81.09.755.000.E1 vs 86094648109758E1LF |
86094648109758000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 8609.464.81.09.755.000.E1 vs 86094648109758000E1 |
86094648109785000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 8609.464.81.09.755.000.E1 vs 86094648109785000E1 |
86094648109735000E1 | Amphenol FCi | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 8609.464.81.09.755.000.E1 vs 86094648109735000E1 |