Datasheets
8609.432.81.91.748.000.E3 by:

Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug

Part Details for 8609.432.81.91.748.000.E3 by Amphenol FCi

Overview of 8609.432.81.91.748.000.E3 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD8609ARUZ-REEL Analog Devices QUAD, PRECISION CMOS RAIL-RAIL
AD8609ARUZ Analog Devices QUAD, PRECISION CMOS RAIL-RAIL
AD8609ARZ Analog Devices QUAD, PRECISION CMOS RAIL-RAIL

Part Details for 8609.432.81.91.748.000.E3

8609.432.81.91.748.000.E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8609.432.81.91.748.000.E3 Part Data Attributes

8609.432.81.91.748.000.E3 Amphenol FCi
Buy Now Datasheet
Compare Parts:
8609.432.81.91.748.000.E3 Amphenol FCi Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: DIN 41612, POLARIZED
Body Breadth 0.417 inch
Body Depth 0.457 inch
Body Length 3.74 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type PANEL
Name of Rows Loaded A,C
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key SHRD ENDS
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.507 inch
Termination Type WIRE WRAP
Total Number of Contacts 32
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Alternate Parts for 8609.432.81.91.748.000.E3

This table gives cross-reference parts and alternative options found for 8609.432.81.91.748.000.E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609.432.81.91.748.000.E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
86094328191748E3LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 8609.432.81.91.748.000.E3 vs 86094328191748E3LF
8609.432.81.91.768.000.E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, Amphenol Communications Solutions 8609.432.81.91.748.000.E3 vs 8609.432.81.91.768.000.E3
86094328191768E3LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 8609.432.81.91.748.000.E3 vs 86094328191768E3LF
8609.432.81.91.748.000.E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, Amphenol Communications Solutions 8609.432.81.91.748.000.E3 vs 8609.432.81.91.748.000.E3
8609.432.81.91.758.000.E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug Amphenol FCi 8609.432.81.91.748.000.E3 vs 8609.432.81.91.758.000.E3
86094328191768000E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi 8609.432.81.91.748.000.E3 vs 86094328191768000E3
8609.432.81.91.768.000.E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug Amphenol FCi 8609.432.81.91.748.000.E3 vs 8609.432.81.91.768.000.E3
86094328191768E3LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 8609.432.81.91.748.000.E3 vs 86094328191768E3LF
86094328191748000E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 8609.432.81.91.748.000.E3 vs 86094328191748000E3
86094328191748E3LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 8609.432.81.91.748.000.E3 vs 86094328191748E3LF
Part Number Description Manufacturer Compare
86094328191758000E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 8609.432.81.91.748.000.E3 vs 86094328191758000E3
8609.432.81.91.748.000.E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, Amphenol Communications Solutions 8609.432.81.91.748.000.E3 vs 8609.432.81.91.748.000.E3
86094328191748E3LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 8609.432.81.91.748.000.E3 vs 86094328191748E3LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8609.432.81.91.748.000.E3 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8609.432.81.91.748.000.E3 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 8609.432.81.91.748.000.E3 would you like to use for your alert(s)?
  • Please alert me when 8609.432.81.91.748.000.E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8609.432.81.91.748.000.E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8609.432.81.91.748.000.E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8609.432.81.91.748.000.E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8609.432.81.91.748.000.E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8609.432.81.91.748.000.E3 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: