8609.396.19.15.755.000.E1
Description: Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle

Overview of 8609.396.19.15.755.000.E1 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
86093967914755ELF Amphenol Communications Solutions DIN Straight Header Press-Fit Style HE11 96 ways, Class II
86094647894755E1LF Amphenol Communications Solutions DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm
86094648813755V1LF Amphenol Communications Solutions Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm

CAD Models for 8609.396.19.15.755.000.E1 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8609.396.19.15.755.000.E1 by Amphenol FCi

8609.396.19.15.755.000.E1
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
Body Breadth
0.575 inch
Body Depth
0.457 inch
Body Length
3.74 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VDC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
HOUSING SIDE
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.523 inch
Termination Type
WIRE WRAP
Total Number of Contacts
96
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 8609.396.19.15.755.000.E1
    Amphenol FCi
    Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle
    VS

Alternate Parts for 8609.396.19.15.755.000.E1

This table gives cross-reference parts and alternative options found for 8609.396.19.15.755.000.E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609.396.19.15.755.000.E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8609.396.18.25.765.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle Amphenol FCi 8609.396.19.15.755.000.E1 vs 8609.396.18.25.765.000.E1
8609.396.78.91.755.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, Amphenol Communications Solutions 8609.396.19.15.755.000.E1 vs 8609.396.78.91.755.000.E1
8609.396.19.24.745.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, Amphenol Communications Solutions 8609.396.19.15.755.000.E1 vs 8609.396.19.24.745.000.E1
86093967113755E1LF Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II Amphenol Communications Solutions 8609.396.19.15.755.000.E1 vs 86093967113755E1LF
8609.396.78.91.765.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, Amphenol Communications Solutions 8609.396.19.15.755.000.E1 vs 8609.396.78.91.765.000.E1
86093967113H55E1LF Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098, Gray Insulator, Receptacle, LEAD FREE Amphenol FCi 8609.396.19.15.755.000.E1 vs 86093967113H55E1LF
8609.396.79.94.755.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Amphenol FCi 8609.396.19.15.755.000.E1 vs 8609.396.79.94.755.000.E1
8609.396.71.13.755.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Amphenol FCi 8609.396.19.15.755.000.E1 vs 8609.396.71.13.755.000.E1
8609.396.19.15.755.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle, Amphenol Communications Solutions 8609.396.19.15.755.000.E1 vs 8609.396.19.15.755.000.E1
RPI96U30PB-15 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, Amphenol Communications Solutions 8609.396.19.15.755.000.E1 vs RPI96U30PB-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8609.396.19.15.755.000.E1 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8609.396.19.15.755.000.E1 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 8609.396.19.15.755.000.E1 would you like to use for your alert(s)?
  • Please alert me when 8609.396.19.15.755.000.E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8609.396.19.15.755.000.E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8609.396.19.15.755.000.E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8609.396.19.15.755.000.E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8609.396.19.15.755.000.E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8609.396.19.15.755.000.E1 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: