Part Details for 860825-2 by TE Connectivity
Overview of 860825-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 860825-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
860825-2-ND
|
DigiKey | CONN LGH PLUG/RCP 7P CIRC PNL MT Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.0880 | Buy Now |
DISTI #
860825-2
|
Avnet Americas | Conn LGH 7 POS Solder ST Thru-Hole 7 Terminal 1 Port - Bulk (Alt: 860825-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000910972
|
Sager | Circular MIL Spec Connector LGH 7 PIN PLUG RECEPT. KIT | 0 |
|
Buy Now |
Part Details for 860825-2
860825-2 CAD Models
860825-2 Part Data Attributes
|
860825-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
860825-2
TE Connectivity
LGH 7 PIN PLUG & RECEPT. KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 6000 V | |
Rated Voltage(DC) | 6000 V | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |