Part Details for 8607701CX by Motorola Mobility LLC
Overview of 8607701CX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8607701CX
8607701CX CAD Models
8607701CX Part Data Attributes
|
8607701CX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
8607701CX
Motorola Mobility LLC
HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 355 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8607701CX
This table gives cross-reference parts and alternative options found for 8607701CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8607701CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC280N | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, N14A, 14 PIN | 8607701CX vs MM74HC280N |
GD54HC280 | Goldstar Electron Co Ltd | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14, | 8607701CX vs GD54HC280 |
CD54HC280F/3 | Harris Semiconductor | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | 8607701CX vs CD54HC280F/3 |
74HC280N,652 | NXP Semiconductors | Check for Price | 74HC(T)280 - 9-bit odd/even parity generator/checker DIP 14-Pin | 8607701CX vs 74HC280N,652 |
MM74HC280N | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, N14A, 14 PIN, Arithmetic Circuit | 8607701CX vs MM74HC280N |
MC74HC280ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | 8607701CX vs MC74HC280ND |
CD54HC280F3A | Texas Instruments | Check for Price | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 | 8607701CX vs CD54HC280F3A |
CD74HC280E | Texas Instruments | Check for Price | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125 | 8607701CX vs CD74HC280E |
GD74HC280J | Goldstar Electron Co Ltd | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14, | 8607701CX vs GD74HC280J |
CD74HC280EX | Harris Semiconductor | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14 | 8607701CX vs CD74HC280EX |