Part Details for 860505 by Molex
Overview of 860505 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Eurostyle Block F 5 POS 5.08mm Screw RA Cable Mount 15A/Contact RoHS: Compliant |
8 In Stock |
|
$2.6100 / $24.6900 | Buy Now |
|
Quest Components | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 43 |
|
$3.4500 / $6.9000 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 5 POS 5.08mm Screw RA Cable Mount 15A/Contact RoHS: Compliant |
8 In Stock |
|
$2.6100 / $24.6900 | Buy Now |
Part Details for 860505
860505 CAD Models
860505 Part Data Attributes:
|
860505
Molex
Buy Now
Datasheet
|
Compare Parts:
860505
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 860505
This table gives cross-reference parts and alternative options found for 860505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39860-0105 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 860505 vs 39860-0105 |