Part Details for 86040-5100 by Molex
Overview of 86040-5100 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 86040-5100
86040-5100 CAD Models
86040-5100 Part Data Attributes:
|
86040-5100
Molex
Buy Now
Datasheet
|
Compare Parts:
86040-5100
Molex
Fiber Optic Networking Connector, 126um, Single Mode, Duplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |