Part Details for 86040-3200 by Molex
Overview of 86040-3200 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 86040-3200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for 86040-3200
86040-3200 CAD Models
86040-3200 Part Data Attributes:
|
86040-3200
Molex
Buy Now
Datasheet
|
Compare Parts:
86040-3200
Molex
Fiber Optic Networking Connector, 128um, Multi Mode, Duplex, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | INSERTION LOSS LESS THAN 0.15 DB TYP | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 128um | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |