Part Details for 8602901UX by Thales Components Corp
Overview of 8602901UX by Thales Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for 8602901UX
8602901UX CAD Models
8602901UX Part Data Attributes
|
8602901UX
Thales Components Corp
Buy Now
Datasheet
|
Compare Parts:
8602901UX
Thales Components Corp
Interrupt Controller, Bipolar, CQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALES COMPONENTS CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
Number of External Interrupts | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for 8602901UX
This table gives cross-reference parts and alternative options found for 8602901UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8602901UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2914LMB | Interrupt Controller, 9080A Compatible, Bipolar, CQCC44, CC-44 | AMD | 8602901UX vs AM2914LMB |
8602901UX | Interrupt Controller, Bipolar, CQCC44 | Microchip Technology Inc | 8602901UX vs 8602901UX |
8602901UA | Interrupt Controller, Bipolar, CQCC44 | Microchip Technology Inc | 8602901UX vs 8602901UA |