Part Details for 86025CY SL002 by Alpha Wire
Overview of 86025CY SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86025CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5177
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 28Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 86025CY SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,206.5600 | Buy Now |
DISTI #
3937-86025CYSL002-ND
|
DigiKey | CABLE 25COND 28AWG SHLD Min Qty: 1 Lead time: 18 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$8,526.5100 | Buy Now |
DISTI #
86025CYSL002-ND
|
DigiKey | CABLE 25COND 28AWG SHLD Min Qty: 1 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.5778 | Buy Now |
DISTI #
602-86025CY-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 25 Conductor 600V Foil/Spiral SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,791.0500 | Order Now |