Part Details for 86025 SL001 by Alpha Wire
Overview of 86025 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-25 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
68602-572 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 86025 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7074
|
Newark | Xtra-Guard Flex /1000 Ft |Alpha Wire 86025 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,598.3800 | Buy Now |
DISTI #
86025SL001-ND
|
DigiKey | CABLE 25COND 28AWG SLATE Min Qty: 1000 Lead time: 28 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0794 | Buy Now |
DISTI #
602-86025-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 25 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$5,078.8000 | Order Now |