There are no models available for this part yet.
Overview of 860240374004 by Wurth Electronics Midcom
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 860240374004 by Wurth Electronics Midcom
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71070618
|
RS | Alum. Electrolytic Cap 100uF 16V 8mm Radial WCAP-AT1H, Lifetime 8000h +105oC | Wurth Electronics 860240374004 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2710 | RFQ |
CAD Models for 860240374004 by Wurth Electronics Midcom
Related Parts for 860240374004
-
08053D225KAT2AFixed Capacitors
-
69153-033Headers and Edge Type Connectors
-
SS34Rectifier Diodes
-
IRFI9530GPBFPower Field-Effect Transistors
-
TACK474M010PTATantalum Capacitors
-
BZT55C18-GS08Zener Diodes
-
48049-000Terminals and Terminal Blocks
-
SML-LXFT0603GC-TRVisible LEDs
-
2SC2411-R-TPSmall Signal Bipolar Transistors