Part Details for 860240372002 by Wurth Elektronik
Overview of 860240372002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 860240372002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1514
|
Newark | Capacitor, Alu Elec, 47Uf, 16V, Radial, Capacitance:47Μf, Voltage Rating:16V, Product Range:Wcap-At1H Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860240372002 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1025 |
|
$0.0950 / $0.1570 | Buy Now |
DISTI #
732-9268-1-ND
|
DigiKey | CAP ALUM 47UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1625 In Stock |
|
$0.0770 / $0.1300 | Buy Now |
DISTI #
710-860240372002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 47uF 16V 20% Radial RoHS: Compliant | 4316 |
|
$0.0770 / $0.1400 | Buy Now |
DISTI #
71070247
|
RS | Alum. Electrolytic Cap 47uF 16V 5mm Radial WCAP-AT1H, Lifetime 5000h +105oC | Wurth Elektronik 860240372002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 | RFQ |
Part Details for 860240372002
860240372002 CAD Models
860240372002 Part Data Attributes
|
860240372002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240372002
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |