Part Details for 860160475022 by Wurth Elektronik
Overview of 860160475022 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 860160475022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5961
|
Newark | Electrolytic Capacitor, Wcap-Atll Series, 470 F, 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860160475022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$0.4490 / $0.6600 | Buy Now |
DISTI #
732-9522-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
514 In Stock |
|
$0.3440 / $0.6200 | Buy Now |
DISTI #
710-860160475022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 25V 470uF 20% Radial RoHS: Compliant | 1621 |
|
$0.3440 / $0.6300 | Buy Now |
DISTI #
71070231
|
RS | Alum. Electrolytic Cap 470uF 25V 10mm Radial WCAP-ATLL, Lifetime 6000h +105oC | Wurth Elektronik 860160475022 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 | RFQ |
Part Details for 860160475022
860160475022 CAD Models
860160475022 Part Data Attributes
|
860160475022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160475022
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |