Part Details for 860160275027 by Wurth Elektronik
Overview of 860160275027 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 860160275027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4118
|
Newark | Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Wurth Elektronik 860160275027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4960 / $0.7460 | Buy Now |
DISTI #
732-9432-1-ND
|
DigiKey | CAP ALUM 820UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
577 In Stock |
|
$0.3560 / $0.6400 | Buy Now |
DISTI #
710-860160275027
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 10V 820uF 20% Radial RoHS: Compliant | 0 |
|
$0.3730 / $0.6100 | Order Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$0.5696 / $1.4240 | Buy Now |
Part Details for 860160275027
860160275027 CAD Models
860160275027 Part Data Attributes
|
860160275027
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160275027
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |