Part Details for 860160272010 by Wurth Elektronik
Overview of 860160272010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 860160272010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5288
|
Newark | Cap, 120Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860160272010 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1755 |
|
$0.1470 / $0.1810 | Buy Now |
DISTI #
732-9415-1-ND
|
DigiKey | CAP ALUM 120UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1922 In Stock |
|
$0.0960 / $0.1700 | Buy Now |
DISTI #
710-860160272010
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 10V 120uF 20% Radial RoHS: Compliant | 0 |
|
$0.0950 / $0.1600 | Order Now |
Part Details for 860160272010
860160272010 CAD Models
860160272010 Part Data Attributes
|
860160272010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160272010
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |