Part Details for 860160272009 by Wurth Elektronik
Overview of 860160272009 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 860160272009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3333
|
Newark | Capacitor, Alu Elec, 100Uf, 10V, Radial, Capacitance:100Μf, Voltage Rating:10V, Product Range:Wcap-Atll Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860160272009 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1670 | Buy Now |
DISTI #
732-9414-1-ND
|
DigiKey | CAP ALUM 100UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1874 In Stock |
|
$0.0830 / $0.1500 | Buy Now |
DISTI #
710-860160272009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 10V 100uF 20% Radial RoHS: Compliant | 4429 |
|
$0.0830 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0814 | Buy Now |
Part Details for 860160272009
860160272009 CAD Models
860160272009 Part Data Attributes
|
860160272009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160272009
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |