Part Details for 860142-49 by Treston House
Overview of 860142-49 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860142-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2458
|
Newark | Single Slotted Upright, 31"h |Treston 860142-49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9500 / $100.2200 | Buy Now |
DISTI #
70742843
|
RS | Single Slotted Upright, 31", Light Grey | Treston 860142-49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.7000 / $105.1900 | RFQ |
DISTI #
10033740
|
Techni-Tool, Inc. | Treston 860142-49 Upright Tube, ESD Safe, 800mm, Light Grey, Epoxy Powder-Coated Steel | 0 |
|
$94.8100 | Buy Now |
DISTI #
10033740
|
TestEquity LLC | Treston 860142-49 Upright Tube, ESD Safe, 800mm, Light Grey, Epoxy Powder-Coated Steel | 0 |
|
$94.8100 | Buy Now |